Block Power Conditioner 16A, Stand Alone

Номер на артикул на RS: 765-3749Марка: Block№ по каталога на производителя: ESG 3
brand-logo

Технически документи

Спецификации

Brand

Block

Input Voltage

207V ac

Output Current

16A

Number of Outlets

1

Mounting Type

Stand Alone

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Overall Length

66mm

Overall Dimensions

66 x 70 x 121mm

Overall Width

70mm

Overall Depth

121mm

Страна на произход

Germany

Детайли за продукта

Block Inline Starting Current Limiters

Range of portable startup current limiting devices for use with transformers and power tools only
No load detection resets the protection even for momentary supply changes
Rated to IP65, with various connection choices
Rated Voltage 115 to 230 Vac, maximum pass through current 16A

Portable Transformer Accessories

Може да се интересувате от
Block Power Conditioner 16A, Stand Alone
€ 183,62Всеки (ex VAT)

€ 165,21

€ 165,21 Всеки (ex VAT)

Block Power Conditioner 16A, Stand Alone

€ 165,21

€ 165,21 Всеки (ex VAT)

Block Power Conditioner 16A, Stand Alone

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 165,21
10 - 19€ 153,48
20+€ 148,86
Може да се интересувате от
Block Power Conditioner 16A, Stand Alone
€ 183,62Всеки (ex VAT)

Технически документи

Спецификации

Brand

Block

Input Voltage

207V ac

Output Current

16A

Number of Outlets

1

Mounting Type

Stand Alone

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Minimum Operating Frequency

50Hz

Overall Length

66mm

Overall Dimensions

66 x 70 x 121mm

Overall Width

70mm

Overall Depth

121mm

Страна на произход

Germany

Детайли за продукта

Block Inline Starting Current Limiters

Range of portable startup current limiting devices for use with transformers and power tools only
No load detection resets the protection even for momentary supply changes
Rated to IP65, with various connection choices
Rated Voltage 115 to 230 Vac, maximum pass through current 16A

Portable Transformer Accessories

Може да се интересувате от
Block Power Conditioner 16A, Stand Alone
€ 183,62Всеки (ex VAT)