Block DCT Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 1A Output, 12W

Номер на артикул на RS: 445-9614Марка: Block№ по каталога на производителя: DCT12-1
brand-logo

Технически документи

Спецификации

Brand

Block

Series

DCT

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1A

Dimensions

71 x 63 x 94mm

Depth

94mm

Height

63mm

Width

63mm

Load Regulation

±21%

Maximum Temperature

+40°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±5%

Output Voltage Adjustment Range

12.0 to 12.0V

Страна на произход

Germany

Детайли за продукта

6 to 60W Unregulated DCT Series

230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 82,13

€ 82,13 Всеки (ex VAT)

Block DCT Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 1A Output, 12W

€ 82,13

€ 82,13 Всеки (ex VAT)

Block DCT Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 1A Output, 12W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 82,13
10 - 14€ 77,94
15+€ 75,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Block

Series

DCT

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1A

Dimensions

71 x 63 x 94mm

Depth

94mm

Height

63mm

Width

63mm

Load Regulation

±21%

Maximum Temperature

+40°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±5%

Output Voltage Adjustment Range

12.0 to 12.0V

Страна на произход

Germany

Детайли за продукта

6 to 60W Unregulated DCT Series

230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more