Block 1.12mm Enamelled Copper Wire, 17 AWG 44m Reel

Номер на артикул на RS: 779-0744Марка: Block№ по каталога на производителя: CUL 500/1,12
brand-logo
Преглед на всички в Меден проводник

Технически документи

Спецификации

Brand

Block

Cross Sectional Area

1.1 mm²

American Wire Gauge

17 AWG

Core Strands

1/1.12 mm

Insulation material

PUR

Outer Diameter

1.12mm

Length

44m

Finish

Enamelled

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Series

CUL500

Cable Type

Single Core

Operating Temperature Range

+155 °C

Страна на произход

Germany

Детайли за продукта

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits

• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable

Applications

Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
RS PRO 1.22mm Tinned Copper Wire, 20.2m Reel
€ 11,49Всеки (ex VAT)

€ 25,47

€ 25,47 Всеки (ex VAT)

Block 1.12mm Enamelled Copper Wire, 17 AWG 44m Reel

€ 25,47

€ 25,47 Всеки (ex VAT)

Block 1.12mm Enamelled Copper Wire, 17 AWG 44m Reel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 25,47
5+€ 22,62
Може да се интересувате от
RS PRO 1.22mm Tinned Copper Wire, 20.2m Reel
€ 11,49Всеки (ex VAT)

Технически документи

Спецификации

Brand

Block

Cross Sectional Area

1.1 mm²

American Wire Gauge

17 AWG

Core Strands

1/1.12 mm

Insulation material

PUR

Outer Diameter

1.12mm

Length

44m

Finish

Enamelled

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Series

CUL500

Cable Type

Single Core

Operating Temperature Range

+155 °C

Страна на произход

Germany

Детайли за продукта

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits

• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable

Applications

Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
RS PRO 1.22mm Tinned Copper Wire, 20.2m Reel
€ 11,49Всеки (ex VAT)