Технически документи
Спецификации
Brand
BlockCross Sectional Area
0.52 mm²
American Wire Gauge
20 AWG
Core Strands
1/0.85 mm
Insulation material
PUR
Outer Diameter
0.85mm
Length
15m
Finish
Enamelled
Maximum Operating Temperature
+155°C
Shield Type
Unshielded
Series
CUL100
Operating Temperature Range
+155 °C
Cable Type
Single Core
Страна на произход
Germany
Детайли за продукта
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
Excellent insulation properties
Copper possesses good chemical and corrosion protection
Long term thermal resistance
Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
Motor coil production
Transformer winding
Inductors for electronics
Relay coils
Speaker coils
Potentiometers
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 7,72
€ 7,72 Всеки (ex VAT)
1
€ 7,72
€ 7,72 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 7,72 |
5+ | € 6,92 |
Технически документи
Спецификации
Brand
BlockCross Sectional Area
0.52 mm²
American Wire Gauge
20 AWG
Core Strands
1/0.85 mm
Insulation material
PUR
Outer Diameter
0.85mm
Length
15m
Finish
Enamelled
Maximum Operating Temperature
+155°C
Shield Type
Unshielded
Series
CUL100
Operating Temperature Range
+155 °C
Cable Type
Single Core
Страна на произход
Germany
Детайли за продукта
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
Excellent insulation properties
Copper possesses good chemical and corrosion protection
Long term thermal resistance
Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
Motor coil production
Transformer winding
Inductors for electronics
Relay coils
Speaker coils
Potentiometers
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).