Block, HFE156, Signal Filter, 250 V ac 0.00006MHz, 10A, DIN Rail, Tab, 40 x 107 x 85mm

Технически документи
Спецификации
Brand
BlockSeries
HFE156
Maximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
DIN Rail
Operating Frequency
0.00006MHz
Termination Style
Tab
Dimensions
40 x 107 x 85mm
Depth
107mm
Height
85mm
Length
40mm
Maximum Operating Temperature
+45°C
Страна на произход
Germany
Детайли за продукта
HFE 156-230/X Series
High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BlockSeries
HFE156
Maximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
DIN Rail
Operating Frequency
0.00006MHz
Termination Style
Tab
Dimensions
40 x 107 x 85mm
Depth
107mm
Height
85mm
Length
40mm
Maximum Operating Temperature
+45°C
Страна на произход
Germany
Детайли за продукта
HFE 156-230/X Series
High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm2 spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm