Block 6V ac 2 Output Through Hole PCB Transformer, 2.3VA

Номер на артикул на RS: 667-5307Марка: Block№ по каталога на производителя: AVB2.3/2/6
brand-logo

Технически документи

Спецификации

Brand

Block

Secondary Voltage Rating

6V ac

Power Rating

2.3VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

32.3mm

Width

27.3mm

Depth

34mm

Dimensions

32.3 x 27.3 x 34mm

Weight

110g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

Germany

Детайли за продукта

Transformers PCB Mount, Short Circuit Proof, AVB Series

Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise

Approvals

VDE 0570/EN 61 558, UL 506, CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,75

€ 11,75 Всеки (ex VAT)

Block 6V ac 2 Output Through Hole PCB Transformer, 2.3VA

€ 11,75

€ 11,75 Всеки (ex VAT)

Block 6V ac 2 Output Through Hole PCB Transformer, 2.3VA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 11,75
10 - 49€ 9,68
50 - 99€ 9,23
100 - 199€ 8,72
200+€ 8,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Block

Secondary Voltage Rating

6V ac

Power Rating

2.3VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

32.3mm

Width

27.3mm

Depth

34mm

Dimensions

32.3 x 27.3 x 34mm

Weight

110g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

Germany

Детайли за продукта

Transformers PCB Mount, Short Circuit Proof, AVB Series

Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise

Approvals

VDE 0570/EN 61 558, UL 506, CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от