Block 2kVA Open Frame Autotransformer, 220 V ac, 230 V ac Primary, 400 V ac Secondary, 3 UI 90/51,5 Core

Номер на артикул на RS: 738-7795Марка: Block№ по каталога на производителя: AT3 2-22/23-4
brand-logo

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

220 V ac, 230 V ac

Secondary Voltage Rating

400 V ac

Power Rating

2kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 90/51,5

Termination Type

Screw

Length

220mm

Width

125mm

Dimensions

220 x 125 x 175mm

Depth

175mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 340,67

€ 340,67 Всеки (ex VAT)

Block 2kVA Open Frame Autotransformer, 220 V ac, 230 V ac Primary, 400 V ac Secondary, 3 UI 90/51,5 Core

€ 340,67

€ 340,67 Всеки (ex VAT)

Block 2kVA Open Frame Autotransformer, 220 V ac, 230 V ac Primary, 400 V ac Secondary, 3 UI 90/51,5 Core
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 340,67
5+€ 306,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

220 V ac, 230 V ac

Secondary Voltage Rating

400 V ac

Power Rating

2kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 90/51,5

Termination Type

Screw

Length

220mm

Width

125mm

Dimensions

220 x 125 x 175mm

Depth

175mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Страна на произход

Germany

Детайли за продукта

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more