Технически документи
Спецификации
Brand
BlockPrimary Voltage Rating
440 V ac, 460 V ac
Secondary Voltage Rating
400 V ac
Power Rating
15kVA
Construction
Open Frame
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Core Type
3 UI 114/64
Termination Type
Screw
Length
267mm
Width
150mm
Dimensions
267 x 150 x 215mm
Depth
215mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
AT3 Series Autotransformers
Range of high efficiency low heat loss 3 phase auto transformers
Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Approvals
UL 5085-1/2 CSA 22.2
€ 520,37
€ 520,37 Всеки (ex VAT)
1
€ 520,37
€ 520,37 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 520,37 |
5+ | € 485,51 |
Технически документи
Спецификации
Brand
BlockPrimary Voltage Rating
440 V ac, 460 V ac
Secondary Voltage Rating
400 V ac
Power Rating
15kVA
Construction
Open Frame
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Core Type
3 UI 114/64
Termination Type
Screw
Length
267mm
Width
150mm
Dimensions
267 x 150 x 215mm
Depth
215mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Страна на произход
Germany
Детайли за продукта
AT3 Series Autotransformers
Range of high efficiency low heat loss 3 phase auto transformers
Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation
Approvals
UL 5085-1/2 CSA 22.2