Block Enclosed Autotransformer, 115 V ac, 230 V ac Primary, 115 V ac, 220 V ac, 230 V ac, 240 V ac Secondary

Номер на артикул на RS: 436-9858Марка: Block№ по каталога на производителя: AIM16/8
brand-logo

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

115 V ac, 220 V ac, 230 V ac, 240 V ac

Construction

Enclosed

Mounting Type

Panel Mount

Termination Type

Screw

Length

284mm

Width

165mm

Dimensions

283 x 200 x 165mm

Depth

200mm

Minimum Operating Frequency

50Hz

Minimum Temperature

-20°C

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Protection Features

Short Circuit Protection

Secondary Current Rating

8.0 A, 16 A

Страна на произход

Germany

Детайли за продукта

Encapsulated Step-Up/Step-Down AIM series

From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable set-up is assured.

Features and Benefits:
• Thermal overload protection
• Integrated fuse protection
• Transformers tested to EN 61558, VDE 0570

Warning

These units do NOT provide isolation from the mains.

Може да се интересувате от

€ 653,00

€ 653,00 Всеки (ex VAT)

Block Enclosed Autotransformer, 115 V ac, 230 V ac Primary, 115 V ac, 220 V ac, 230 V ac, 240 V ac Secondary

€ 653,00

€ 653,00 Всеки (ex VAT)

Block Enclosed Autotransformer, 115 V ac, 230 V ac Primary, 115 V ac, 220 V ac, 230 V ac, 240 V ac Secondary

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 653,00
25+€ 620,35
Може да се интересувате от

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

115 V ac, 220 V ac, 230 V ac, 240 V ac

Construction

Enclosed

Mounting Type

Panel Mount

Termination Type

Screw

Length

284mm

Width

165mm

Dimensions

283 x 200 x 165mm

Depth

200mm

Minimum Operating Frequency

50Hz

Minimum Temperature

-20°C

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Protection Features

Short Circuit Protection

Secondary Current Rating

8.0 A, 16 A

Страна на произход

Germany

Детайли за продукта

Encapsulated Step-Up/Step-Down AIM series

From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable set-up is assured.

Features and Benefits:
• Thermal overload protection
• Integrated fuse protection
• Transformers tested to EN 61558, VDE 0570

Warning

These units do NOT provide isolation from the mains.

Може да се интересувате от