Block Enclosed Autotransformer, 115 V ac, 230 V ac Primary, 115 V ac, 220 V ac, 230 V ac Secondary

Номер на артикул на RS: 293-2678Марка: Block№ по каталога на производителя: AIM 5.0/2.5
brand-logo

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

115 V ac, 220 V ac, 230 V ac

Construction

Enclosed

Mounting Type

Panel Mount

Termination Type

Screw

Length

223mm

Width

97mm

Dimensions

223 x 97 x 117mm

Depth

117mm

Minimum Operating Frequency

50Hz

Minimum Temperature

-20°C

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Secondary Current Rating

2.5 A, 5.0 A

Страна на произход

Germany

Детайли за продукта

Encapsulated Step-Up/Step-Down AIM series

From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable set-up is assured.

Features and Benefits:
• Thermal overload protection
• Integrated fuse protection
• Transformers tested to EN 61558, VDE 0570

Warning

These units do NOT provide isolation from the mains.

Може да се интересувате от

€ 156,76

€ 156,76 Всеки (ex VAT)

Block Enclosed Autotransformer, 115 V ac, 230 V ac Primary, 115 V ac, 220 V ac, 230 V ac Secondary

€ 156,76

€ 156,76 Всеки (ex VAT)

Block Enclosed Autotransformer, 115 V ac, 230 V ac Primary, 115 V ac, 220 V ac, 230 V ac Secondary

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 156,76
25+€ 152,68
Може да се интересувате от

Технически документи

Спецификации

Brand

Block

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

115 V ac, 220 V ac, 230 V ac

Construction

Enclosed

Mounting Type

Panel Mount

Termination Type

Screw

Length

223mm

Width

97mm

Dimensions

223 x 97 x 117mm

Depth

117mm

Minimum Operating Frequency

50Hz

Minimum Temperature

-20°C

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Secondary Current Rating

2.5 A, 5.0 A

Страна на произход

Germany

Детайли за продукта

Encapsulated Step-Up/Step-Down AIM series

From Block, these short circuit proof encapsulated autowound transformers allow step up or step down of mains voltage at 50/60 Hz. Featuring easy to install mounting holes, screw terminal connections with strain relief for connecting leads, a robust and reliable set-up is assured.

Features and Benefits:
• Thermal overload protection
• Integrated fuse protection
• Transformers tested to EN 61558, VDE 0570

Warning

These units do NOT provide isolation from the mains.

Може да се интересувате от