Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Black & Decker Portable Steel Workbench, 160kg Max Load, Adjustable Height, 775mm x 610mm

Номер на артикул на RS: 432-0128Марка: Black & Decker№ по каталога на производителя: WM550-XJ
brand-logo
Преглед на всички в Работни маси

Технически документи

Спецификации

Type

WorkMate

Portable

Yes

Material

Steel

Maximum Load

160kg

Width

610mm

Height

775mm

Adjustable Height

Yes

Clamp Included

Yes

Страна на произход

United Kingdom

Детайли за продукта

Workmate® 550 Dual Height Workbench

A robust and portable workbench that folds up for transport or storage. The Workmate 550 combines the advantages of a portable workbench and a powerful vice. The vice jaws make it possible to grip complex and awkward shaped parts.

This mobile workbench has folding legs to give two working heights for use as a workbench, bench tool stand, vice or sawhorse, ideal for any tradesman for use on-site or in the workshop. Supplied with full instructions.

Features and Benefits:

Adjustable height - dual height 775 and 595 mm
Adjustable swivel pegs and jaw retention grooves provide clamping versatility and reliable material hold
Vertical clamping
Durable steel frame with anti-slip rubber feet
Mobile - folds flat for easy storage and transport
Dual clamping cranks increase clamping force and versatility
Vice jaw opening: 0 to 226 mm
Vice jaw length: 610 mm
Max table width – jaws open: 472 mm
Maximum load: 250 kg

Applications

A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry where a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and work table makes life easier and helps you to keep organised and productive.

Workbench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing

FAQ:
Can this workbench be floor bolted?
No, this bench cannot be bolted to the floor.

Does the workbench come assembled?
No, this bench doesn’t come assembled.

Информацията за складовите наличности временно не е налична.

€ 149,03

€ 149,03 Всеки (ex VAT)

Black & Decker Portable Steel Workbench, 160kg Max Load, Adjustable Height, 775mm x 610mm

€ 149,03

€ 149,03 Всеки (ex VAT)

Black & Decker Portable Steel Workbench, 160kg Max Load, Adjustable Height, 775mm x 610mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

WorkMate

Portable

Yes

Material

Steel

Maximum Load

160kg

Width

610mm

Height

775mm

Adjustable Height

Yes

Clamp Included

Yes

Страна на произход

United Kingdom

Детайли за продукта

Workmate® 550 Dual Height Workbench

A robust and portable workbench that folds up for transport or storage. The Workmate 550 combines the advantages of a portable workbench and a powerful vice. The vice jaws make it possible to grip complex and awkward shaped parts.

This mobile workbench has folding legs to give two working heights for use as a workbench, bench tool stand, vice or sawhorse, ideal for any tradesman for use on-site or in the workshop. Supplied with full instructions.

Features and Benefits:

Adjustable height - dual height 775 and 595 mm
Adjustable swivel pegs and jaw retention grooves provide clamping versatility and reliable material hold
Vertical clamping
Durable steel frame with anti-slip rubber feet
Mobile - folds flat for easy storage and transport
Dual clamping cranks increase clamping force and versatility
Vice jaw opening: 0 to 226 mm
Vice jaw length: 610 mm
Max table width – jaws open: 472 mm
Maximum load: 250 kg

Applications

A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry where a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and work table makes life easier and helps you to keep organised and productive.

Workbench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing

FAQ:
Can this workbench be floor bolted?
No, this bench cannot be bolted to the floor.

Does the workbench come assembled?
No, this bench doesn’t come assembled.