BK Precision Digital Bench Power Supply, 60V, 25A, 1-Output, 600W

Номер на артикул на RS: 878-2075Марка: BK Precision№ по каталога на производителя: BK9205
brand-logo

Технически документи

Спецификации

Number of Outputs

1

Supply Voltage

110 V ac, 220V ac

Output Voltage

60V

Output Current

25A

Power Rating

600W

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

B&K Precision 9200 Series Multi Range Programmable DC Power Supplies

B&K Precision 9200 Series models can replace multiple supplies on the bench or in the rack. Unlike conventional supplies with fixed output ratings, they automatically recalculate voltage and current limits for each setting, providing maximum output power in any Volt/Amp combination within the rated voltage and current parameters. They have a numerical keypad for direct entry of voltage and current values along with cursors and a rotary knob to quickly make incremental voltage and current changes. The standard USB, RS232 and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC. Alternatively, users can control the power supply, execute test sequences or log measurements using the provided PC software application. This software also integrates with Data Dashboard for LabVIEW apps enabling iOS, Android, or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicators. The 9200 Series is suitable for a wide range of applications including production testing, R&D, electronic field service and education.

Multi-ranging operation
High programming and readback resolution of 1mV / 0.1 mA
Store and recall up to 72 instrument settings
Output timer function
List mode programming
Standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands for remote control
Remote sense
Thermostatically controlled fan
Built-in digital voltmeter (DVM)
Overvoltage/overpower/overtemperature protection, and key-lock function
NI certified LabVIEW driver and softpanel for remote control and test sequence generation
Compact 19" half-rack form factor allows for side-by-side rack mounting of two units

Supplied with

User manual, power cord, test report & certificate of calibration

B&K Precision

Информацията за складовите наличности временно не е налична.

P.O.A.

BK Precision Digital Bench Power Supply, 60V, 25A, 1-Output, 600W

P.O.A.

BK Precision Digital Bench Power Supply, 60V, 25A, 1-Output, 600W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Outputs

1

Supply Voltage

110 V ac, 220V ac

Output Voltage

60V

Output Current

25A

Power Rating

600W

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

B&K Precision 9200 Series Multi Range Programmable DC Power Supplies

B&K Precision 9200 Series models can replace multiple supplies on the bench or in the rack. Unlike conventional supplies with fixed output ratings, they automatically recalculate voltage and current limits for each setting, providing maximum output power in any Volt/Amp combination within the rated voltage and current parameters. They have a numerical keypad for direct entry of voltage and current values along with cursors and a rotary knob to quickly make incremental voltage and current changes. The standard USB, RS232 and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC. Alternatively, users can control the power supply, execute test sequences or log measurements using the provided PC software application. This software also integrates with Data Dashboard for LabVIEW apps enabling iOS, Android, or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicators. The 9200 Series is suitable for a wide range of applications including production testing, R&D, electronic field service and education.

Multi-ranging operation
High programming and readback resolution of 1mV / 0.1 mA
Store and recall up to 72 instrument settings
Output timer function
List mode programming
Standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands for remote control
Remote sense
Thermostatically controlled fan
Built-in digital voltmeter (DVM)
Overvoltage/overpower/overtemperature protection, and key-lock function
NI certified LabVIEW driver and softpanel for remote control and test sequence generation
Compact 19" half-rack form factor allows for side-by-side rack mounting of two units

Supplied with

User manual, power cord, test report & certificate of calibration

B&K Precision