Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BK Precision 9183B Series Digital Bench Power Supply, 70V, 6A, 1-Output, 210W

Номер на артикул на RS: 878-2113Марка: BK Precision№ по каталога на производителя: BK9183B
brand-logo

Технически документи

Спецификации

Series

9183B

Model Number

BK9183B

Number of Outputs

1

Output Voltage

70V

Supply Voltage

115 V ac, 230V ac

Output Current

6A

Power Rating

210W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Dual Range Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

B&K Precision 9170 & 9180 Series Programmable Dual Range DC Power Supplies

B&K Precision 9170/9180 Series programmable DC power supplies deliver clean, stable and precise output power because of their exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots and automatic range selection.

Choice of single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB interface

Supplied with

User manual, AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report

B&K Precision

Информацията за складовите наличности временно не е налична.

€ 1 397,01

€ 1 397,01 Всеки (ex VAT)

BK Precision 9183B Series Digital Bench Power Supply, 70V, 6A, 1-Output, 210W

€ 1 397,01

€ 1 397,01 Всеки (ex VAT)

BK Precision 9183B Series Digital Bench Power Supply, 70V, 6A, 1-Output, 210W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

9183B

Model Number

BK9183B

Number of Outputs

1

Output Voltage

70V

Supply Voltage

115 V ac, 230V ac

Output Current

6A

Power Rating

210W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Dual Range Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

B&K Precision 9170 & 9180 Series Programmable Dual Range DC Power Supplies

B&K Precision 9170/9180 Series programmable DC power supplies deliver clean, stable and precise output power because of their exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots and automatic range selection.

Choice of single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB interface

Supplied with

User manual, AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report

B&K Precision