BK Precision Digital Bench Power Supply, 30V, 6A, 3-Output, 375W

Номер на артикул на RS: 121-7587Марка: BK Precision№ по каталога на производителя: BK9131B
brand-logo

Технически документи

Спецификации

Number of Outputs

3

Output Voltage

30V

Supply Voltage

110 V ac, 220V ac

Output Current

6A

Power Rating

375W

Number of Displays

6

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

B&K Precision Model 9131B Triple Output Programmable DC Power Supply

B&K Precision model 9131B is a triple output linear programmable DC power supply. It features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. The BK9131B can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob, with convenient cursors, let users quickly set voltage and current values. For remote control, the standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC.

Features and Benefits

Three independent and electrically isolated outputs
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
High programming and readback resolution of 1 mV / 1 mA
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output On/Off control
Store and recall up to 36 instrument settings
Remote sense
Timer-controlled output function adjustable from 0.1 – 99999.9 s
Standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands for remote control
NI certified LabVIEW driver and softpanel for remote control, test sequence generation and datalogging available
Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Compact 19 in half-rack form factor allows for side-by-side rack mounting of two units

Areas of Application

Production testing
Telecommunications
R&D
Electronic service
Laboratories

Supplied with

Power cord, instruction manual, test report, certificate of calibration

B&K Precision

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

BK Precision Digital Bench Power Supply, 30V, 6A, 3-Output, 375W

Calibration type

P.O.A.

BK Precision Digital Bench Power Supply, 30V, 6A, 3-Output, 375W
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Outputs

3

Output Voltage

30V

Supply Voltage

110 V ac, 220V ac

Output Current

6A

Power Rating

375W

Number of Displays

6

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

B&K Precision Model 9131B Triple Output Programmable DC Power Supply

B&K Precision model 9131B is a triple output linear programmable DC power supply. It features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. The BK9131B can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob, with convenient cursors, let users quickly set voltage and current values. For remote control, the standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands can be used to remotely control the power supplies via a PC.

Features and Benefits

Three independent and electrically isolated outputs
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
High programming and readback resolution of 1 mV / 1 mA
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output On/Off control
Store and recall up to 36 instrument settings
Remote sense
Timer-controlled output function adjustable from 0.1 – 99999.9 s
Standard USB (USBTMC-compliant), RS232 and GPIB interfaces supporting SCPI commands for remote control
NI certified LabVIEW driver and softpanel for remote control, test sequence generation and datalogging available
Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Compact 19 in half-rack form factor allows for side-by-side rack mounting of two units

Areas of Application

Production testing
Telecommunications
R&D
Electronic service
Laboratories

Supplied with

Power cord, instruction manual, test report, certificate of calibration

B&K Precision

Може да се интересувате от