BK Precision 9129B Series Digital Bench Power Supply, 0 → 30V, 3A, 3-Output, 195W

Технически документи
Спецификации
Brand
BK PrecisionSeries
9129B
Model Number
BK9129B
Number of Outputs
3
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 30V
Output Current
3A
Power Rating
195W
Number of Displays
6
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
B&K Precision Model 9129B Triple Output Programmable DC Power Supply
B&K Precision model 9129B is an economical triple output linear programmable DC power supply. It features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. The 9129B can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob, with convenient cursors, let users quickly set voltage and current values. Up to 27 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured.
The USB to TTL interface supporting SCPI commands can be used to remotely control the power supply via a PC. Alternatively, users can use the provided PC software application to control the 9129B, execute test sequences or log measurements. This software also integrates with Data Dashboard for LabVIEW
apps (enabling iOS, Android or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicators).
Features and Benefits
Three independent and electrically isolated outputs
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output On/Off control
Store and recall up to 27 instrument settings
Communicate via USB interface supporting
SCPI commands using the included USB to TTL serial adapter
Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Compact 19 in half-rack form factor allows for side-by-side rack mounting of two units
Areas of Application
Education
Service
Electronic design
Supplied with
Power cord, IT-E132B (USB to TTL serial adapter plus USB cable), test report, certificate of calibration
B&K Precision
€ 852,59
€ 852,59 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 852,59
€ 852,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BK PrecisionSeries
9129B
Model Number
BK9129B
Number of Outputs
3
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 30V
Output Current
3A
Power Rating
195W
Number of Displays
6
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
B&K Precision Model 9129B Triple Output Programmable DC Power Supply
B&K Precision model 9129B is an economical triple output linear programmable DC power supply. It features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. The 9129B can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob, with convenient cursors, let users quickly set voltage and current values. Up to 27 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured.
The USB to TTL interface supporting SCPI commands can be used to remotely control the power supply via a PC. Alternatively, users can use the provided PC software application to control the 9129B, execute test sequences or log measurements. This software also integrates with Data Dashboard for LabVIEW
apps (enabling iOS, Android or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicators).
Features and Benefits
Three independent and electrically isolated outputs
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output On/Off control
Store and recall up to 27 instrument settings
Communicate via USB interface supporting
SCPI commands using the included USB to TTL serial adapter
Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Compact 19 in half-rack form factor allows for side-by-side rack mounting of two units
Areas of Application
Education
Service
Electronic design
Supplied with
Power cord, IT-E132B (USB to TTL serial adapter plus USB cable), test report, certificate of calibration