Технически документи
Спецификации
Brand
BK PrecisionSeries
9111
Model Number
BK9111
Number of Outputs
1
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 60V
Output Current
8A
Power Rating
180W
Number of Displays
2
Bench Power Supply Type
Multi Range DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
B&K Precision Models 9110 & 9111 Multi Range 60 V DC Power Supplies
B&K Precision models 9110 and 9111 are a new type of power supply. Unlike conventional power supplies with fixed output ratings, they automatically recalculate voltage and current limits for each setting, providing any Volt/Amp combination within the rated power. By providing greatly expanded choices of maximum power Volt/Amp combinations, users can cut down on the number of power supplies required and free up valuable bench space.
Output rating up to 180 W within 60 V/ 8 A (model 9111) or 100 W within 60 V/ 5 A (model 9110)
Digitally controlled, multi-ranging output
10mV/1mA resolution over the full range
Bright, easy to read display
Very compact and lightweight
Low ripple and noise
OCP, OVP and OTP protection
Output On/Off control
Store and Recall 4 x 100 groups of preset Volt/Amp values
Supplied with
Power cord, instruction manual
B&K Precision
€ 513,18
€ 513,18 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 513,18
€ 513,18 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BK PrecisionSeries
9111
Model Number
BK9111
Number of Outputs
1
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 60V
Output Current
8A
Power Rating
180W
Number of Displays
2
Bench Power Supply Type
Multi Range DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Страна на произход
China
Детайли за продукта
B&K Precision Models 9110 & 9111 Multi Range 60 V DC Power Supplies
B&K Precision models 9110 and 9111 are a new type of power supply. Unlike conventional power supplies with fixed output ratings, they automatically recalculate voltage and current limits for each setting, providing any Volt/Amp combination within the rated power. By providing greatly expanded choices of maximum power Volt/Amp combinations, users can cut down on the number of power supplies required and free up valuable bench space.
Output rating up to 180 W within 60 V/ 8 A (model 9111) or 100 W within 60 V/ 5 A (model 9110)
Digitally controlled, multi-ranging output
10mV/1mA resolution over the full range
Bright, easy to read display
Very compact and lightweight
Low ripple and noise
OCP, OVP and OTP protection
Output On/Off control
Store and Recall 4 x 100 groups of preset Volt/Amp values
Supplied with
Power cord, instruction manual