BK Precision BK895 Bench LCR Meter 100mF, 100 MΩ, 100000H

Технически документи
Спецификации
Brand
BK PrecisionMaximum Capacitance Measurement
100mF
Maximum Resistance Measurement
100 MΩ
Maximum Inductance Measurement
100000H
Maximum Test Frequency
1000kHz
Bench/Handheld
Bench
Display Type
TFT
Power Source
Mains
Dimensions
280 x 370 x 88mm
Weight
5kg
Height
88mm
Length
280mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
370mm
Model Number p
BK895
Plug Type
Type C - European Plug, Type G - British 3-pin
Страна на произход
China
€ 6 944,06
€ 6 944,06 Всеки (ex VAT)
1
€ 6 944,06
€ 6 944,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BK PrecisionMaximum Capacitance Measurement
100mF
Maximum Resistance Measurement
100 MΩ
Maximum Inductance Measurement
100000H
Maximum Test Frequency
1000kHz
Bench/Handheld
Bench
Display Type
TFT
Power Source
Mains
Dimensions
280 x 370 x 88mm
Weight
5kg
Height
88mm
Length
280mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
370mm
Model Number p
BK895
Plug Type
Type C - European Plug, Type G - British 3-pin
Страна на произход
China