Технически документи
Спецификации
Brand
BK PrecisionMaximum Capacitance Measurement
20mF
Maximum Resistance Measurement
10 MΩ
Maximum Inductance Measurement
1000H
Battery Life
16 h
Calibrated
RSCAL
Maximum Test Frequency
10kHz
Battery Type
9V
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery
Dimensions
190 x 90 x 41mm
Weight
330g
Height
41mm
Length
190mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
90mm
Model Number p
BK879B
Plug Type
Type C - European Plug, Type G - British 3-pin
Страна на произход
Switzerland
Детайли за продукта
B&K Precision 878B and 879B 40,000 Count Dual Display Handheld LCR Meters
B&K Precision meter 878B ( 878-2189 ) and 879B ( 878-2198 ) are handheld LCR meters which measure inductance, capacitance and resistance quickly and precisely. The 879B can also calculate impedance, Theta and ESR. which is a feature typically found in bench LCR meters only. Measurement data can be continuously transferred to a PC using the mini USB interface. Featuring a tilt stand and dual display, it offers flexibility for viewing and operating, while an over-mold rubber case ensures durability in harsh industrial environments. Also includes banana to alligator test leads, 9V battery, mini USB interface cable, manual, and AC adapter.
Features and Benefits:
40,000 counts resolution on primary and 10,000 counts resolution on secondary display
Automatic calculation of secondary parameters D, Q, Ɵ, ESR (Ɵ/ESR for 879B only)
0.5% basic accuracy
Fast auto range design for rapid, easy component measurements
Relative mode
Data Hold and Min/Max/Average recording
USB (Virtual COM) interface
SCPI compliant commands for remote communication
Selectable auto-power-off options
Supplied with
Banana to alligator test leads, 9V battery, mini USB interface cable, manual, AC adapter (879B only)
€ 465,96
€ 465,96 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 465,96
€ 465,96 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BK PrecisionMaximum Capacitance Measurement
20mF
Maximum Resistance Measurement
10 MΩ
Maximum Inductance Measurement
1000H
Battery Life
16 h
Calibrated
RSCAL
Maximum Test Frequency
10kHz
Battery Type
9V
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery
Dimensions
190 x 90 x 41mm
Weight
330g
Height
41mm
Length
190mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
90mm
Model Number p
BK879B
Plug Type
Type C - European Plug, Type G - British 3-pin
Страна на произход
Switzerland
Детайли за продукта
B&K Precision 878B and 879B 40,000 Count Dual Display Handheld LCR Meters
B&K Precision meter 878B ( 878-2189 ) and 879B ( 878-2198 ) are handheld LCR meters which measure inductance, capacitance and resistance quickly and precisely. The 879B can also calculate impedance, Theta and ESR. which is a feature typically found in bench LCR meters only. Measurement data can be continuously transferred to a PC using the mini USB interface. Featuring a tilt stand and dual display, it offers flexibility for viewing and operating, while an over-mold rubber case ensures durability in harsh industrial environments. Also includes banana to alligator test leads, 9V battery, mini USB interface cable, manual, and AC adapter.
Features and Benefits:
40,000 counts resolution on primary and 10,000 counts resolution on secondary display
Automatic calculation of secondary parameters D, Q, Ɵ, ESR (Ɵ/ESR for 879B only)
0.5% basic accuracy
Fast auto range design for rapid, easy component measurements
Relative mode
Data Hold and Min/Max/Average recording
USB (Virtual COM) interface
SCPI compliant commands for remote communication
Selectable auto-power-off options
Supplied with
Banana to alligator test leads, 9V battery, mini USB interface cable, manual, AC adapter (879B only)
