Технически документи
Спецификации
Brand
BK PrecisionSeries
8500
Load Type
Programmable
Constant Voltage Mode Range
0.1 → 500 V
Constant Current Mode Range
0 → 15 A
Constant Resistance Mode Range
10 → 4000 Ω
Constant Wattage Mode Range
0 → 300 W
Rack Units
2 U
Страна на произход
China
Детайли за продукта
B&K Precision 300W Programmable DC Electronic Load, Model BK8502
The BK8500 series Programmable DC Electronic Loads can be used for testing and evaluating a variety of DC power sources. Their wide operating ranges of up to 500 V and 240 A, flexible operating modes and excellent measurement accuracy make the BK8500 series well suited for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.
The loads can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time. Load terminals are isolated and floating. Over temperature, over power, over voltage, over current and reverse polarity protection will help protect your valuable prototype and circuits.
Features include:
Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
8500 Series contains models with wide voltage and current range, 0 to 500 V, 0 to 240 A (5000 W max)
Built-in transient generator
Short circuit test
Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (models 8500 & 8502)
Over-Current/Over-Voltage/Over-Power/Over-Temperature Protection
USB to TTL serial converter cables and application software included
List mode operation for increased throughput
Battery testing mode to provide A*hr rating of battery (ending voltage level is adjustable)
Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal, or software.
Remote voltage sensing to compensate for the effect of voltage drop in wires
Supplied with
RS232 to TTL serial converter cable and application software
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BK PrecisionSeries
8500
Load Type
Programmable
Constant Voltage Mode Range
0.1 → 500 V
Constant Current Mode Range
0 → 15 A
Constant Resistance Mode Range
10 → 4000 Ω
Constant Wattage Mode Range
0 → 300 W
Rack Units
2 U
Страна на произход
China
Детайли за продукта
B&K Precision 300W Programmable DC Electronic Load, Model BK8502
The BK8500 series Programmable DC Electronic Loads can be used for testing and evaluating a variety of DC power sources. Their wide operating ranges of up to 500 V and 240 A, flexible operating modes and excellent measurement accuracy make the BK8500 series well suited for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.
The loads can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time. Load terminals are isolated and floating. Over temperature, over power, over voltage, over current and reverse polarity protection will help protect your valuable prototype and circuits.
Features include:
Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
8500 Series contains models with wide voltage and current range, 0 to 500 V, 0 to 240 A (5000 W max)
Built-in transient generator
Short circuit test
Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (models 8500 & 8502)
Over-Current/Over-Voltage/Over-Power/Over-Temperature Protection
USB to TTL serial converter cables and application software included
List mode operation for increased throughput
Battery testing mode to provide A*hr rating of battery (ending voltage level is adjustable)
Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal, or software.
Remote voltage sensing to compensate for the effect of voltage drop in wires
Supplied with
RS232 to TTL serial converter cable and application software