Технически документи
Спецификации
Brand
BK PrecisionMaximum Capacitance Measurement
199mF
Battery Life
70 h
Calibrated
RSCAL
Battery Type
9V
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery
Dimensions
41 x 90 x 190mm
Weight
350g
Height
190mm
Length
41mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
90mm
Model Number p
BK830C
Страна на произход
China
€ 428,40
€ 428,40 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 428,40
€ 428,40 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BK PrecisionMaximum Capacitance Measurement
199mF
Battery Life
70 h
Calibrated
RSCAL
Battery Type
9V
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery
Dimensions
41 x 90 x 190mm
Weight
350g
Height
190mm
Length
41mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
90mm
Model Number p
BK830C
Страна на произход
China