Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BK Precision 4055 Arbitrary Waveform Generator, 25MHz Max, 1 μHz Min - With RS Calibration

Номер на артикул на RS: 192-5849Марка: BK Precision№ по каталога на производителя: BK4055B
brand-logo

Технически документи

Спецификации

Maximum Frequency

25 MHz, 50MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

300kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

125Msps

Resolution

4 Digit

Calibrated

RSCAL

Minimum Pulse Width

16ns

Arbitrary Waveforms

Yes

Interface Type

GPIB, USB

Minimum Operating Temperature

0°C

Height

89mm

Width

281mm

Length

213mm

Model Number p

4055

Weight

2.6kg

Connector Type

BNC

Inputs

Modulation In

Data Entry

Keypad

Dimensions

213 x 281 x 89mm

Maximum Storage

10

Waveform Memory per Channel

16k points

Sweep

Linear, Logarithmic, Up or Down

Rise - Fall Time

7ns

Display Type

TFT LCD (320 x 240)

Maximum Operating Temperature

+40°C

Страна на произход

Switzerland

Детайли за продукта

B&K Precision Series 4050 Dual Channel Function/Arbitrary Waveform Generators

B&K Precision Series 4050 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have easy-to-read colour displays and an intuitive user interface, with numeric keypad. Features include linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. The main output voltage can be varied from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit) and the secondary output can be varied from 0 to 3 Vpp into 50 ohms (up to 6 Vpp into open circuit).

14-bit, 125 MSa/s, 16k point arbitrary waveform generator
Large 3.5-inch LCD colour display with waveform preview
Linear and logarithmic sweep
AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
Variable DC offset
Adjustable duty cycle
Two independent channels with individual output On/Off buttons
Internal/external triggering
Gate and burst mode
48 built-in predefined arbitrary waveforms
Store/recall up to 10 instrument settings and 10 arbitrary waveforms
Built-in counter
USB device port (USBTMC-compliant) with front panel USB host port
SCPI-compliant command set
Short circuit protection on outputs

Supplied with

Getting started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration

Информацията за складовите наличности временно не е налична.

€ 1 278,78

€ 1 278,78 Всеки (ex VAT)

BK Precision 4055 Arbitrary Waveform Generator, 25MHz Max, 1 μHz Min - With RS Calibration

Calibration type

€ 1 278,78

€ 1 278,78 Всеки (ex VAT)

BK Precision 4055 Arbitrary Waveform Generator, 25MHz Max, 1 μHz Min - With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Frequency

25 MHz, 50MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

300kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

125Msps

Resolution

4 Digit

Calibrated

RSCAL

Minimum Pulse Width

16ns

Arbitrary Waveforms

Yes

Interface Type

GPIB, USB

Minimum Operating Temperature

0°C

Height

89mm

Width

281mm

Length

213mm

Model Number p

4055

Weight

2.6kg

Connector Type

BNC

Inputs

Modulation In

Data Entry

Keypad

Dimensions

213 x 281 x 89mm

Maximum Storage

10

Waveform Memory per Channel

16k points

Sweep

Linear, Logarithmic, Up or Down

Rise - Fall Time

7ns

Display Type

TFT LCD (320 x 240)

Maximum Operating Temperature

+40°C

Страна на произход

Switzerland

Детайли за продукта

B&K Precision Series 4050 Dual Channel Function/Arbitrary Waveform Generators

B&K Precision Series 4050 dual channel function/arbitrary waveform generators generate stable and precise sine, square, triangle, pulse and arbitrary waveforms. They have easy-to-read colour displays and an intuitive user interface, with numeric keypad. Features include linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. The main output voltage can be varied from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit) and the secondary output can be varied from 0 to 3 Vpp into 50 ohms (up to 6 Vpp into open circuit).

14-bit, 125 MSa/s, 16k point arbitrary waveform generator
Large 3.5-inch LCD colour display with waveform preview
Linear and logarithmic sweep
AM/DSB-AM/ASK/FM/FSK/PM/PWM modulation functions
Variable DC offset
Adjustable duty cycle
Two independent channels with individual output On/Off buttons
Internal/external triggering
Gate and burst mode
48 built-in predefined arbitrary waveforms
Store/recall up to 10 instrument settings and 10 arbitrary waveforms
Built-in counter
USB device port (USBTMC-compliant) with front panel USB host port
SCPI-compliant command set
Short circuit protection on outputs

Supplied with

Getting started manual, full instruction manual on CD, AC power cord, USB type A-to-type B cable, certificate of calibration