Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BK Precision 4011A Function Generator, 0.5Hz Min, 5MHz Max

Номер на артикул на RS: 175-2533Марка: BK Precision№ по каталога на производителя: BK4011A
brand-logo

Технически документи

Спецификации

Maximum Frequency Range Sinewave

5MHz

Maximum Frequency Range (Sinewave)

5MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

5MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.5Hz

Minimum Frequency Range (Sinewave)

0.5Hz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

0.5 Hz

Time Base Accuracy

±10ppm

Maximum Frequency Range Triangle/Saw

5MHz

Maximum Frequency Range (Triangle/Saw)

5MHz

Minimum Frequency Range Triangle/Saw

0.5Hz

Minimum Frequency Range (Triangle/Saw)

0.5Hz

Dimensions

298 x 264 x 114mm

Attenuation

-20dB

Height

114mm

Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz → 5 MHz

Input Impedance

10 kΩ

Length

298mm

Model Number

4011A

Output Amplitude

20V Pk-Pk

CMOS Output Level

4 → 14V Pk-Pk

Frequency Range (Square, Pulse and Arbitrary Waveform)

0.5 Hz → 5 MHz

Width

264mm

Weight

1.8kg

TTL Output Level

0.8 → 2.4V

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 538,11

€ 538,11 Всеки (ex VAT)

BK Precision 4011A Function Generator, 0.5Hz Min, 5MHz Max

Calibration type

€ 538,11

€ 538,11 Всеки (ex VAT)

BK Precision 4011A Function Generator, 0.5Hz Min, 5MHz Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Frequency Range Sinewave

5MHz

Maximum Frequency Range (Sinewave)

5MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

5MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.5Hz

Minimum Frequency Range (Sinewave)

0.5Hz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

0.5 Hz

Time Base Accuracy

±10ppm

Maximum Frequency Range Triangle/Saw

5MHz

Maximum Frequency Range (Triangle/Saw)

5MHz

Minimum Frequency Range Triangle/Saw

0.5Hz

Minimum Frequency Range (Triangle/Saw)

0.5Hz

Dimensions

298 x 264 x 114mm

Attenuation

-20dB

Height

114mm

Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz → 5 MHz

Input Impedance

10 kΩ

Length

298mm

Model Number

4011A

Output Amplitude

20V Pk-Pk

CMOS Output Level

4 → 14V Pk-Pk

Frequency Range (Square, Pulse and Arbitrary Waveform)

0.5 Hz → 5 MHz

Width

264mm

Weight

1.8kg

TTL Output Level

0.8 → 2.4V

Страна на произход

Taiwan, Province Of China