Технически документи
Спецификации
Brand
BK PrecisionMaximum Resistance Measurement
20000 Ω
Resistance Measurement Resolution
1µΩ
Measurement Type
4 Wire
Power Source
Mains
Weight
8.6kg
Height
89mm
Length
215mm
Maximum Accuracy
0.1 %
Model Number p
2840
Maximum Operating Temperature
+40°C
Model Number (p)
2840
Minimum Operating Temperature
0°C
Width
360mm
Страна на произход
China
€ 755,98
€ 755,98 Всеки (ex VAT)
1
€ 755,98
€ 755,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BK PrecisionMaximum Resistance Measurement
20000 Ω
Resistance Measurement Resolution
1µΩ
Measurement Type
4 Wire
Power Source
Mains
Weight
8.6kg
Height
89mm
Length
215mm
Maximum Accuracy
0.1 %
Model Number p
2840
Maximum Operating Temperature
+40°C
Model Number (p)
2840
Minimum Operating Temperature
0°C
Width
360mm
Страна на произход
China