Технически документи
Спецификации
Brand
BK PrecisionMultimeter Type
Bench
Model Number p
2831E
Display Type
Digital
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
750V ac
True RMS
Yes
Maximum Frequency
1MHz
DC Current Measurement Resolution
1mA dc
AC Current Measurement Resolution
1mA ac
DC Voltage Measurement Resolution
1mV dc
AC Voltage Measurement Resolution
1mV ac
Resistance Measurement Resolution
1Ω
Safety Category Level
CAT I, CAT II
Best DC Current Accuracy
±0.3 %
Weight
2.5kg
Height
100mm
Best AC Voltage Accuracy
±3 %
Dimensions
225 x 335 x 100mm
Best DC Voltage Accuracy
±0.04 %
Best Resistance Measurement Accuracy
±0.3 %
Safety Category Voltage
300 V, 1000V
Width
335mm
Best AC Current Accuracy
±2 %
Length
225mm
Детайли за продукта
B&K Precision Model 2831E, 4 Digit True RMS Bench Multimeter
B&K Precision model 2831E is a versatile and dependable bench-top digital multimeter. It takes typical multimeter measurements such as volts, ohms and amps with great accuracy and stability. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium, and fast. This instrument is suitable for applications in education, service and repair and manufacturing requiring basic and reliable measurements. The 2831E has excellent quality, good resolution making it an essential part of the test bench.
This multimeter has built-in math functions not found in other bench meters in this price category. The 2831E is an attractive choice for cost-conscious users requiring a basic and dependable meter with a broad range of extra features offered at a value price. Another feature is the ability to perform two measurements at once, for example Volts AC and DC or Volts AC and frequency.
The LCD has a 20,000-count resolution, meaning it can display up to 19,999 units (4 1/2 digits) before the operating range needs to be changed. It meets International Electrotechnical Commission (IEC) safety standard 61010 and is certified for Category I installations up to 1,000V (which covers protected electrical equipment such as small household appliances). Also Category II installations up to 300V (which covers large household appliances and devices connected to a fixed power supply, such as refrigerators and air conditioners).
Features and Benefits:
Up to 20,000 Count display resolution
4 1/2 Digit Duel LED Display for clear reading in the darkest environment
Basic VDC accuracy of up to 0.03%
Dual display to indicate two measurements simultaneously
AC + DC True RMS for accurate interpretation of any waveform signal
Up to 25 readings per second measurement rate
AC volt and amp measurement over wide frequency range (ACV 100 kHz/ACI 20 kHz)
Limit mode for Pass/Fail testing
Built-in math functions: Rel; Max/Min; dBm; dB; %; Hold; Compare
CATI (1000 V)/CATII (300 V) Protection
USB (Virtual Com)
SCPI compatible
Increase Productivity with PC Connectivity and Math Functions
The built-in math operations Rel, Max/Min, dBm, dB, Percent (%), and Hold enhance your productivity and provide educators with a convenient tool to teach basic math concepts.
The 2831E is programmable via USB interface using industry standard SCPI commands. You can control and configure the instrument from a remote PC and retrieve measurement results for further analysis.
Limit Operation
The 2831Es limit operation lets you set and control the values that determine a HI / IN / LO status of subsequent measurements. The meter can be configured to emit an audible alarm when readings are outside of the configured limit.
Applications
Service and repair
Manufacturing
Educational
Test & measurement fields that require basic measurements
Supplied with
Test leads, power cord, spare fuse, operating manual , calibration certificate and test report
€ 472,52
€ 472,52 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 472,52
€ 472,52 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BK PrecisionMultimeter Type
Bench
Model Number p
2831E
Display Type
Digital
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
20A dc
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Current Measurement
20A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
750V ac
True RMS
Yes
Maximum Frequency
1MHz
DC Current Measurement Resolution
1mA dc
AC Current Measurement Resolution
1mA ac
DC Voltage Measurement Resolution
1mV dc
AC Voltage Measurement Resolution
1mV ac
Resistance Measurement Resolution
1Ω
Safety Category Level
CAT I, CAT II
Best DC Current Accuracy
±0.3 %
Weight
2.5kg
Height
100mm
Best AC Voltage Accuracy
±3 %
Dimensions
225 x 335 x 100mm
Best DC Voltage Accuracy
±0.04 %
Best Resistance Measurement Accuracy
±0.3 %
Safety Category Voltage
300 V, 1000V
Width
335mm
Best AC Current Accuracy
±2 %
Length
225mm
Детайли за продукта
B&K Precision Model 2831E, 4 Digit True RMS Bench Multimeter
B&K Precision model 2831E is a versatile and dependable bench-top digital multimeter. It takes typical multimeter measurements such as volts, ohms and amps with great accuracy and stability. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium, and fast. This instrument is suitable for applications in education, service and repair and manufacturing requiring basic and reliable measurements. The 2831E has excellent quality, good resolution making it an essential part of the test bench.
This multimeter has built-in math functions not found in other bench meters in this price category. The 2831E is an attractive choice for cost-conscious users requiring a basic and dependable meter with a broad range of extra features offered at a value price. Another feature is the ability to perform two measurements at once, for example Volts AC and DC or Volts AC and frequency.
The LCD has a 20,000-count resolution, meaning it can display up to 19,999 units (4 1/2 digits) before the operating range needs to be changed. It meets International Electrotechnical Commission (IEC) safety standard 61010 and is certified for Category I installations up to 1,000V (which covers protected electrical equipment such as small household appliances). Also Category II installations up to 300V (which covers large household appliances and devices connected to a fixed power supply, such as refrigerators and air conditioners).
Features and Benefits:
Up to 20,000 Count display resolution
4 1/2 Digit Duel LED Display for clear reading in the darkest environment
Basic VDC accuracy of up to 0.03%
Dual display to indicate two measurements simultaneously
AC + DC True RMS for accurate interpretation of any waveform signal
Up to 25 readings per second measurement rate
AC volt and amp measurement over wide frequency range (ACV 100 kHz/ACI 20 kHz)
Limit mode for Pass/Fail testing
Built-in math functions: Rel; Max/Min; dBm; dB; %; Hold; Compare
CATI (1000 V)/CATII (300 V) Protection
USB (Virtual Com)
SCPI compatible
Increase Productivity with PC Connectivity and Math Functions
The built-in math operations Rel, Max/Min, dBm, dB, Percent (%), and Hold enhance your productivity and provide educators with a convenient tool to teach basic math concepts.
The 2831E is programmable via USB interface using industry standard SCPI commands. You can control and configure the instrument from a remote PC and retrieve measurement results for further analysis.
Limit Operation
The 2831Es limit operation lets you set and control the values that determine a HI / IN / LO status of subsequent measurements. The meter can be configured to emit an audible alarm when readings are outside of the configured limit.
Applications
Service and repair
Manufacturing
Educational
Test & measurement fields that require basic measurements
Supplied with
Test leads, power cord, spare fuse, operating manual , calibration certificate and test report