Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BK Precision BK2712 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated

Номер на артикул на RS: 192-5054Марка: BK Precision№ по каталога на производителя: BK2712
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

BK2712

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Calibrated

UKAS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40µF

Maximum Frequency

1kHz

AC Current Measurement Resolution

1µA ac

DC Current Measurement Resolution

1µA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT II, CAT III

Width

42.5mm

Length

78mm

Dimensions

78 x 42.5 x 165mm

Best DC Voltage Accuracy

±0.15% + 10 Digits

Best AC Voltage Accuracy

±2% + 20 Digits

Best Capacitance Measurement Accuracy

±5% +5 Digits

Minimum Operating Temperature

0°C

Height

165mm

Weight

285g

Best AC Current Accuracy

±2.5% + 30 Digits

Best DC Current Accuracy

±2% + 10 Digits

Safety Category Voltage

600 V, 750 V, 1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±1.5% + 20 Digits

Maximum Operating Temperature

+50°C

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 248,33

€ 248,33 Всеки (ex VAT)

BK Precision BK2712 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated

Calibration type

€ 248,33

€ 248,33 Всеки (ex VAT)

BK Precision BK2712 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

BK2712

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Calibrated

UKAS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40µF

Maximum Frequency

1kHz

AC Current Measurement Resolution

1µA ac

DC Current Measurement Resolution

1µA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT II, CAT III

Width

42.5mm

Length

78mm

Dimensions

78 x 42.5 x 165mm

Best DC Voltage Accuracy

±0.15% + 10 Digits

Best AC Voltage Accuracy

±2% + 20 Digits

Best Capacitance Measurement Accuracy

±5% +5 Digits

Minimum Operating Temperature

0°C

Height

165mm

Weight

285g

Best AC Current Accuracy

±2.5% + 30 Digits

Best DC Current Accuracy

±2% + 10 Digits

Safety Category Voltage

600 V, 750 V, 1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±1.5% + 20 Digits

Maximum Operating Temperature

+50°C

Страна на произход

Taiwan, Province Of China