Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BK Precision 1902B Series Digital Bench Power Supply, 0 → 60V, 15A, 2-Output, 900W

Номер на артикул на RS: 121-7541Марка: BK Precision№ по каталога на производителя: BK1902B
brand-logo

Технически документи

Спецификации

Series

1902B

Model Number

BK1902B

Number of Outputs

2

Supply Voltage

110 V ac, 230V ac

Output Voltage

0 → 60V

Output Current

15A

Power Rating

900W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

Страна на произход

China

Детайли за продукта

B&K Precision Model 1902 High Power Switching DC Power Supply

Model 1902B is a laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.

Features and Benefits

Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
Remote control function
Remote sensing terminal
Overvoltage, overtemperature and overload protection

Areas of Application

Production testing
Telecommunications
R&D
Service
University laboratories

Supplied with

Power cord, instruction manual, remote control connector

B&K Precision

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 807,16

€ 807,16 Всеки (ex VAT)

BK Precision 1902B Series Digital Bench Power Supply, 0 → 60V, 15A, 2-Output, 900W

Calibration type

€ 807,16

€ 807,16 Всеки (ex VAT)

BK Precision 1902B Series Digital Bench Power Supply, 0 → 60V, 15A, 2-Output, 900W
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

1902B

Model Number

BK1902B

Number of Outputs

2

Supply Voltage

110 V ac, 230V ac

Output Voltage

0 → 60V

Output Current

15A

Power Rating

900W

Number of Displays

2

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Minimum Temperature

0°C

Maximum Temperature

+40°C

Страна на произход

China

Детайли за продукта

B&K Precision Model 1902 High Power Switching DC Power Supply

Model 1902B is a laboratory grade switching mode DC power supply with high current output in a small form factor and lightweight package. The supplies provide various configurations of high output voltage or high output current and make setting voltage and current levels fast and precise through its dual action, coarse/fine rotary encoder control. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supplies offer a unique solution with its preset and remote control modes. Save up to three different presets of voltage and current values for quick recall. The remote control function allows the output power, voltage, and current to be adjusted without touching the front panel of the power supply. A remote sensing terminal is also available for use to compensate for long output line losses. These features make the 1900B Series suitable for a wide range of applications including production testing, telecommunications, R&D, service, and university labs.

Features and Benefits

Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
Remote control function
Remote sensing terminal
Overvoltage, overtemperature and overload protection

Areas of Application

Production testing
Telecommunications
R&D
Service
University laboratories

Supplied with

Power cord, instruction manual, remote control connector

B&K Precision

Може да се интересувате от