BK Precision Bench Power Supply, 72V, 0 → 1.5A, 1-Output, 350W

Номер на артикул на RS: 121-7537Марка: BK Precision№ по каталога на производителя: BK1787B
brand-logo

Технически документи

Спецификации

Number of Outputs

1

Supply Voltage

115 → 220V ac

Output Voltage

72V

Output Current

0 → 1.5A

Power Rating

350W

Number of Displays

2

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

40°C

Страна на произход

China

Детайли за продукта

B&K Precision Model 1787B Programmable DC Power Supply

B&K Precision model 1787B is a high performance, single-output programmable DC power supply with communication interface. Its combination of bench-top and system features provides versatile solutions for design and test requirements. Direct key-in entry makes voltage and current selection fast, accurate and easy. Closed case calibration promotes simplicity, cost savings and uninterrupted operation.

Features and Benefits

Nice appearance, small size, light weight
VFD display
Soft rubber numeric keypad
Adjustable & constant voltage outputs
Adjustable & constant current outputs
Output on/off
High accuracy and high resolution
Excellent load and line regulation
Low ripple and noise
Limit voltage protection
Overcurrent/overtemperature protection
Sixteen operating states storage
May be used in series or parallel modes with additional power supplies

Supplied with

User manual, software Installation disk, test report, power line cord, USB to TTL serial converter IT-E132B

B&K Precision

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

BK Precision Bench Power Supply, 72V, 0 → 1.5A, 1-Output, 350W

P.O.A.

BK Precision Bench Power Supply, 72V, 0 → 1.5A, 1-Output, 350W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Outputs

1

Supply Voltage

115 → 220V ac

Output Voltage

72V

Output Current

0 → 1.5A

Power Rating

350W

Number of Displays

2

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

40°C

Страна на произход

China

Детайли за продукта

B&K Precision Model 1787B Programmable DC Power Supply

B&K Precision model 1787B is a high performance, single-output programmable DC power supply with communication interface. Its combination of bench-top and system features provides versatile solutions for design and test requirements. Direct key-in entry makes voltage and current selection fast, accurate and easy. Closed case calibration promotes simplicity, cost savings and uninterrupted operation.

Features and Benefits

Nice appearance, small size, light weight
VFD display
Soft rubber numeric keypad
Adjustable & constant voltage outputs
Adjustable & constant current outputs
Output on/off
High accuracy and high resolution
Excellent load and line regulation
Low ripple and noise
Limit voltage protection
Overcurrent/overtemperature protection
Sixteen operating states storage
May be used in series or parallel modes with additional power supplies

Supplied with

User manual, software Installation disk, test report, power line cord, USB to TTL serial converter IT-E132B

B&K Precision

Може да се интересувате от