Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BK Precision 1687B Series Digital Bench Power Supply, 1 → 36V, 0 → 10A, 1-Output, 360W - UKAS Calibrated

Номер на артикул на RS: 817-6795Марка: BK Precision№ по каталога на производителя: BK1687B
brand-logo

Технически документи

Спецификации

Series

1687B

Model Number

BK1687B

Number of Outputs

1

Calibrated

UKAS

Output Voltage

1 → 36V

Supply Voltage

100 V ac, 240V ac

Output Current

0 → 10A

Power Rating

360W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Страна на произход

China

Детайли за продукта

B&K Precision Model 1687B Switching DC Bench Power Supply

B&K Precision Model 1687B is a compact, lightweight, laboratory grade switching mode DC bench power supply offering high current output. It provides various configurations of output voltage and current, and rotary encoder control knobs make setting voltage and current levels fast and precise. The dual action push button enables the user to easily set both coarse and fine voltage and current levels. In addition to constant voltage (CV) and constant current (CC) modes, the 1687B offers preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall. For remote control, an analog remote control terminal is accessible at the rear of the instrument, or the USB interface can be used to communicate with the power supply via PC software or remote commands. Fields of application of the 1687B include production testing, telecommunications, R&D, electronic field service and university/college laboratory work.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1671B ( 817-2226 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).

Automatic CV/CC crossover operation
Lightweight (2.4 kg) and compact (200 x 90 x 208 mm)
Rotary encoder control for precise voltage and current setting
Saves up to 3 user-defined voltage and current presets for quick recall
PC software for remote control and external timed programming
Analog remote control function
USB interface
Front panel auxiliary output
Overvoltage, over-temperature and overload protection

Supplied with

power cord, USB cable, remote control connector, instruction manual, application software CD

B&K Precision

Информацията за складовите наличности временно не е налична.

€ 524,27

€ 524,27 Всеки (ex VAT)

BK Precision 1687B Series Digital Bench Power Supply, 1 → 36V, 0 → 10A, 1-Output, 360W - UKAS Calibrated

Calibration type

€ 524,27

€ 524,27 Всеки (ex VAT)

BK Precision 1687B Series Digital Bench Power Supply, 1 → 36V, 0 → 10A, 1-Output, 360W - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

1687B

Model Number

BK1687B

Number of Outputs

1

Calibrated

UKAS

Output Voltage

1 → 36V

Supply Voltage

100 V ac, 240V ac

Output Current

0 → 10A

Power Rating

360W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Switching Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Страна на произход

China

Детайли за продукта

B&K Precision Model 1687B Switching DC Bench Power Supply

B&K Precision Model 1687B is a compact, lightweight, laboratory grade switching mode DC bench power supply offering high current output. It provides various configurations of output voltage and current, and rotary encoder control knobs make setting voltage and current levels fast and precise. The dual action push button enables the user to easily set both coarse and fine voltage and current levels. In addition to constant voltage (CV) and constant current (CC) modes, the 1687B offers preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall. For remote control, an analog remote control terminal is accessible at the rear of the instrument, or the USB interface can be used to communicate with the power supply via PC software or remote commands. Fields of application of the 1687B include production testing, telecommunications, R&D, electronic field service and university/college laboratory work.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1671B ( 817-2226 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).

Automatic CV/CC crossover operation
Lightweight (2.4 kg) and compact (200 x 90 x 208 mm)
Rotary encoder control for precise voltage and current setting
Saves up to 3 user-defined voltage and current presets for quick recall
PC software for remote control and external timed programming
Analog remote control function
USB interface
Front panel auxiliary output
Overvoltage, over-temperature and overload protection

Supplied with

power cord, USB cable, remote control connector, instruction manual, application software CD

B&K Precision