Технически документи
Спецификации
Brand
BK PrecisionSeries
1687B
Model Number
BK1687B
Number of Outputs
1
Output Voltage
0 → 36V
Supply Voltage
100 V ac, 240V ac
Output Current
0 → 10A
Power Rating
360W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
B&K Precision Model 1687B Switching DC Bench Power Supply
B&K Precision Model 1687B is a compact, lightweight, laboratory grade switching mode DC bench power supply offering high current output. It provides various configurations of output voltage and current, and rotary encoder control knobs make setting voltage and current levels fast and precise. The dual action push button enables the user to easily set both coarse and fine voltage and current levels. In addition to constant voltage (CV) and constant current (CC) modes, the 1687B offers preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall. For remote control, an analog remote control terminal is accessible at the rear of the instrument, or the USB interface can be used to communicate with the power supply via PC software or remote commands. Fields of application of the 1687B include production testing, telecommunications, R&D, electronic field service and university/college laboratory work.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1671B ( 817-2226 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
Automatic CV/CC crossover operation
Lightweight (2.4 kg) and compact (200 x 90 x 208 mm)
Rotary encoder control for precise voltage and current setting
Saves up to 3 user-defined voltage and current presets for quick recall
PC software for remote control and external timed programming
Analog remote control function
USB interface
Front panel auxiliary output
Overvoltage, over-temperature and overload protection
Supplied with
power cord, USB cable, remote control connector, instruction manual, application software CD
B&K Precision
€ 431,93
€ 431,93 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 431,93
€ 431,93 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BK PrecisionSeries
1687B
Model Number
BK1687B
Number of Outputs
1
Output Voltage
0 → 36V
Supply Voltage
100 V ac, 240V ac
Output Current
0 → 10A
Power Rating
360W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
B&K Precision Model 1687B Switching DC Bench Power Supply
B&K Precision Model 1687B is a compact, lightweight, laboratory grade switching mode DC bench power supply offering high current output. It provides various configurations of output voltage and current, and rotary encoder control knobs make setting voltage and current levels fast and precise. The dual action push button enables the user to easily set both coarse and fine voltage and current levels. In addition to constant voltage (CV) and constant current (CC) modes, the 1687B offers preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall. For remote control, an analog remote control terminal is accessible at the rear of the instrument, or the USB interface can be used to communicate with the power supply via PC software or remote commands. Fields of application of the 1687B include production testing, telecommunications, R&D, electronic field service and university/college laboratory work.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1671B ( 817-2226 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
Automatic CV/CC crossover operation
Lightweight (2.4 kg) and compact (200 x 90 x 208 mm)
Rotary encoder control for precise voltage and current setting
Saves up to 3 user-defined voltage and current presets for quick recall
PC software for remote control and external timed programming
Analog remote control function
USB interface
Front panel auxiliary output
Overvoltage, over-temperature and overload protection
Supplied with
power cord, USB cable, remote control connector, instruction manual, application software CD