Технически документи
Спецификации
Brand
BK PrecisionSeries
1671A
Model Number
BK1671A
Number of Outputs
3
Output Voltage
0 → 30V
Supply Voltage
115 V ac, 230V ac
Output Current
5A
Power Rating
158W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Triple Output DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
B&K Precision Model 1671A Triple Output DC Bench Power Supply
B&K Precision Model 1671A is a general purpose triple output DC bench power supply. The main outputs are versatile constant voltage or constant current regulated power source that is variable from 0 - 30 V and 0 - 5 A. An indicator lights in the constant current mode and serves as an overload indicator in the constant voltage mode. The 1671A is competitively priced against most single output power supplies but offers the advantages of fixed 5V and 12V outputs capable of providing up to 0.5A each.
A common application of the 1671A is the powering of circuit boards while troubleshooting. Many circuit boards require two or three input voltages, with the most common values being 5V and 12V. The 1671A can provide up to three outputs simultaneously and, because each output is fully isolated, any output can be connected for positive or negative polarity.
The main output voltage and current are continuously monitored by two digital LCD meters with resolution of 0.1V and 0.01A. The 1671A can operate continuously at its maximum rated output and is fully overload-protected. This bench power supply is popular for general electronic servicing, school electronics laboratories and powering up projects in general.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
One variable 0 - 30 Vdc, 0 - 5 A section
One 12Vdc fixed section
One 5Vdc fixed section
Dimensions 124 x 216 x 292 mm
Weight 6.5kg
Supplied with
instruction manual, spare fuse
B&K Precision
€ 314,06
€ 314,06 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 314,06
€ 314,06 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BK PrecisionSeries
1671A
Model Number
BK1671A
Number of Outputs
3
Output Voltage
0 → 30V
Supply Voltage
115 V ac, 230V ac
Output Current
5A
Power Rating
158W
Number of Displays
2
Type
Digital
Bench Power Supply Type
Triple Output DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
B&K Precision Model 1671A Triple Output DC Bench Power Supply
B&K Precision Model 1671A is a general purpose triple output DC bench power supply. The main outputs are versatile constant voltage or constant current regulated power source that is variable from 0 - 30 V and 0 - 5 A. An indicator lights in the constant current mode and serves as an overload indicator in the constant voltage mode. The 1671A is competitively priced against most single output power supplies but offers the advantages of fixed 5V and 12V outputs capable of providing up to 0.5A each.
A common application of the 1671A is the powering of circuit boards while troubleshooting. Many circuit boards require two or three input voltages, with the most common values being 5V and 12V. The 1671A can provide up to three outputs simultaneously and, because each output is fully isolated, any output can be connected for positive or negative polarity.
The main output voltage and current are continuously monitored by two digital LCD meters with resolution of 0.1V and 0.01A. The 1671A can operate continuously at its maximum rated output and is fully overload-protected. This bench power supply is popular for general electronic servicing, school electronics laboratories and powering up projects in general.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
One variable 0 - 30 Vdc, 0 - 5 A section
One 12Vdc fixed section
One 5Vdc fixed section
Dimensions 124 x 216 x 292 mm
Weight 6.5kg
Supplied with
instruction manual, spare fuse