Технически документи
Спецификации
Brand
BK PrecisionSeries
1550
Model Number
BK1550
Number of Outputs
1
Output Voltage
0 → 36V
Supply Voltage
230V ac
Output Current
0 → 3A
Power Rating
108W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
B&K Precision Model 1550 Switching DC Bench Power Supply with USB Charger
B&K Precision Model 1550 is a compact 108W power supply delivering 1 - 36V and 0 - 3A from its main isolated output. A unique feature is the USB charging port located on the front panel, enabling the user to charge a cell phone or MP3 player. Clean power and quiet operation make the 1550 an appropriate choice in meeting the the constraints on available bench space in laboratories, workshops and schools. The rear panel design incorporates a security loop to secure the power supply to a workstation, so as to prevent unwanted removal.
Our B&K Precision bench power supplies include the 1671A ( 817-2226 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
USB charging port on front panel
Rear panel security loop
Compact design - dimensions 70 x 150 x 250 mm, weight 2kg
Output On/Off control
Large, bright easy-to-read LCD display
Constant voltage and constant current operation
Overvoltage protection
Supplied with
power cord, user manual
B&K Precision
€ 206,42
€ 206,42 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 206,42
€ 206,42 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BK PrecisionSeries
1550
Model Number
BK1550
Number of Outputs
1
Output Voltage
0 → 36V
Supply Voltage
230V ac
Output Current
0 → 3A
Power Rating
108W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Switching Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
Детайли за продукта
B&K Precision Model 1550 Switching DC Bench Power Supply with USB Charger
B&K Precision Model 1550 is a compact 108W power supply delivering 1 - 36V and 0 - 3A from its main isolated output. A unique feature is the USB charging port located on the front panel, enabling the user to charge a cell phone or MP3 player. Clean power and quiet operation make the 1550 an appropriate choice in meeting the the constraints on available bench space in laboratories, workshops and schools. The rear panel design incorporates a security loop to secure the power supply to a workstation, so as to prevent unwanted removal.
Our B&K Precision bench power supplies include the 1671A ( 817-2226 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
USB charging port on front panel
Rear panel security loop
Compact design - dimensions 70 x 150 x 250 mm, weight 2kg
Output On/Off control
Large, bright easy-to-read LCD display
Constant voltage and constant current operation
Overvoltage protection
Supplied with
power cord, user manual