BK Precision BA6011 Battery Analyser

Технически документи
Спецификации
Brand
BK PrecisionFor Battery Chemistry
Alkaline, Lithium, Lead Acid
Model Number
BA6011
Battery Type
Alkaline, Lithium
Power Source
Battery, Mains
Dimensions
235 x 360 x 104mm
Weight
3.6kg
Height
104mm
Length
235mm
Maximum Accuracy
0.5 % + 0.3 % FS
Maximum Operating Temperature
+40°C
Minimum Accuracy
0.3 % + 0.1 % FS
Model Number p
6010
Minimum Operating Temperature
0°C
Width
360mm
Distrelec Product Id
30115292
Страна на произход
China
€ 1 722,98
€ 1 722,98 Всеки (ex VAT)
1
€ 1 722,98
€ 1 722,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BK PrecisionFor Battery Chemistry
Alkaline, Lithium, Lead Acid
Model Number
BA6011
Battery Type
Alkaline, Lithium
Power Source
Battery, Mains
Dimensions
235 x 360 x 104mm
Weight
3.6kg
Height
104mm
Length
235mm
Maximum Accuracy
0.5 % + 0.3 % FS
Maximum Operating Temperature
+40°C
Minimum Accuracy
0.3 % + 0.1 % FS
Model Number p
6010
Minimum Operating Temperature
0°C
Width
360mm
Distrelec Product Id
30115292
Страна на произход
China