Технически документи
Спецификации
Brand
BJBSupported Lamp Type
Fluorescent
Base
G13
Lamp Size
T8/T12
Material
PC
Fixing Method
Snap-Fit
Number of Pins
2
Wattage
660 W
Wiring Points
Bottom
Length
28.8 mm
Width
23.6 mm
Wiring Type
Push-Wire
Страна на произход
Germany
Детайли за продукта
T8/T12 Snap-Fit Lamp Holder
A range of White BJB T8/T12 fluorescent lamp holders with push fit mounting for enclosed cut-outs. These snap-fit lamp holders are designed for the best possible fit in the metal luminaire housing. The snap-in elements accommodate for different metal thicknesses and a secure easy fit to assembly. The housing material and Airpass-Rotor feature makes the T8/T12 bottom wiring lamp holder ideally practical and cost friendly. Giving you confidence that the holder has optimal heat dissipation and a secure lamp fit.
Features & Benefits
Airpass-Rotor
Push fixing
A pair of lamp holders provides a lamp length tolerance compensation of 3 mm
Designed for enclose cut-outs
Bottom wiring
Product Application Information
Suited to almost all lighting schemes installed in commercial and industrial premises. Ideal for custom built assemblies using T12 and T8 standard fluorescents, circular fluorescents and 2D lamps.

€ 13,60
€ 13,60 1 Pack of 10 (ex VAT)
1
€ 13,60
€ 13,60 1 Pack of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
BJBSupported Lamp Type
Fluorescent
Base
G13
Lamp Size
T8/T12
Material
PC
Fixing Method
Snap-Fit
Number of Pins
2
Wattage
660 W
Wiring Points
Bottom
Length
28.8 mm
Width
23.6 mm
Wiring Type
Push-Wire
Страна на произход
Germany
Детайли за продукта
T8/T12 Snap-Fit Lamp Holder
A range of White BJB T8/T12 fluorescent lamp holders with push fit mounting for enclosed cut-outs. These snap-fit lamp holders are designed for the best possible fit in the metal luminaire housing. The snap-in elements accommodate for different metal thicknesses and a secure easy fit to assembly. The housing material and Airpass-Rotor feature makes the T8/T12 bottom wiring lamp holder ideally practical and cost friendly. Giving you confidence that the holder has optimal heat dissipation and a secure lamp fit.
Features & Benefits
Airpass-Rotor
Push fixing
A pair of lamp holders provides a lamp length tolerance compensation of 3 mm
Designed for enclose cut-outs
Bottom wiring
Product Application Information
Suited to almost all lighting schemes installed in commercial and industrial premises. Ideal for custom built assemblies using T12 and T8 standard fluorescents, circular fluorescents and 2D lamps.
