Технически документи
Спецификации
Brand
BivarFlexible/Rigid
Rigid
Orientation
Straight
Length
10.5mm
Dimensions
3.8 (Dia.) x 10.5mm
Mounting Type
Panel Mount
Lens Shape
Dome
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
3mm
Configuration Rows x Columns
1 x 1
Series
PLP1
Страна на произход
China
Детайли за продукта
Bivar PLP1 Series LED Light Pipes
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
€ 5,84
€ 0,584 Each (In a Pack of 10) (ex VAT)
10
€ 5,84
€ 0,584 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,584 | € 5,84 |
50 - 90 | € 0,556 | € 5,56 |
100 - 240 | € 0,462 | € 4,62 |
250 - 490 | € 0,44 | € 4,40 |
500+ | € 0,394 | € 3,94 |
Технически документи
Спецификации
Brand
BivarFlexible/Rigid
Rigid
Orientation
Straight
Length
10.5mm
Dimensions
3.8 (Dia.) x 10.5mm
Mounting Type
Panel Mount
Lens Shape
Dome
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
3mm
Configuration Rows x Columns
1 x 1
Series
PLP1
Страна на произход
China
Детайли за продукта
Bivar PLP1 Series LED Light Pipes
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.