Bivar H100CBC, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.6 V

Номер на артикул на RS: 752-9078Марка: Bivar№ по каталога на производителя: H100CBC
brand-logo

Технически документи

Спецификации

Brand

Bivar

LED Colours

Green, Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.6 V

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

568 / 635 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Детайли за продукта

Bivar H100Cxx Series T-1 (3mm) PCB LED Indicators

The H100Cxx series, from Bivar, are interlocking right-angle PCB indicator LED assemblies. Precision moulded, with interlocking housings, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar

Информацията за складовите наличности временно не е налична.

€ 6,08

€ 0,608 Each (In a Pack of 10) (ex VAT)

Bivar H100CBC, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.6 V
Изберете тип опаковка

€ 6,08

€ 0,608 Each (In a Pack of 10) (ex VAT)

Bivar H100CBC, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.6 V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,608€ 6,08
50+€ 0,576€ 5,76

Технически документи

Спецификации

Brand

Bivar

LED Colours

Green, Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.6 V

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

568 / 635 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Детайли за продукта

Bivar H100Cxx Series T-1 (3mm) PCB LED Indicators

The H100Cxx series, from Bivar, are interlocking right-angle PCB indicator LED assemblies. Precision moulded, with interlocking housings, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar