binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Socket, Male, IP67, 423 Series

Номер на артикул на RS: 115-2556Марка: binder№ по каталога на производителя: 99-5113-15-05
brand-logo

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

6.0A

Body Orientation

Straight

Series

423

Voltage Rating

250.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Страна на произход

Germany

Детайли за продукта

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,09

€ 20,09 Всеки (ex VAT)

binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Socket, Male, IP67, 423 Series

€ 20,09

€ 20,09 Всеки (ex VAT)

binder Circular Connector, 5 Contacts, Cable Mount, M16 Connector, Socket, Male, IP67, 423 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 20,09
50 - 99€ 18,09
100 - 249€ 17,06
250 - 499€ 15,07
500+€ 14,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

6.0A

Body Orientation

Straight

Series

423

Voltage Rating

250.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Страна на произход

Germany

Детайли за продукта

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more