Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

binder Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP67, 693 Series

Номер на артикул на RS: 115-2269Марка: binder№ по каталога на производителя: 99-4225-00-07Distrelec Article No.: 14403061
brand-logo

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Body Orientation

Straight

Series

693

Voltage Rating

250.0 V

Housing Material

Thermoplastic

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+100°C

Distrelec Product Id

14403061

Страна на произход

Germany

Детайли за продукта

Waterproof connectors series 693

Waterproof connectors series 693 are a range of connectors compliant with standard VDE No. 2751, which means they can be used in instrumentation, medical applications, machine tools and robotics. They are waterproof according to standard IP 67, and their materials are flame-retardant according to UL 94-V0. Because of the materials used for the housings and the contacts, these connectors can be used in harsh environmental conditions. Crimp contacts need to be ordered separately.

Features and Benefits:

Connector housing is made from PBT, which is widely used as it provides good dimensional stability, has high strength and is resistant to various chemicals. It also provides good insulation and is a preferred choice for many electrical and auto parts. Material of contact is brass, and the plating is silver for wear and corrosion resistance, which also offers durability and an ability to perform at high temperature ranges.
Degree of protection is IP67 when mated and it offers a straight body which assist in preventing cable strain.

Additional Features:

• Screw locking system
• Screw termination
• Operating temperature -40°C to +100°C
• Up to 500 mating cycles

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,12

€ 17,12 Всеки (ex VAT)

binder Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP67, 693 Series

€ 17,12

€ 17,12 Всеки (ex VAT)

binder Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP67, 693 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 17,12
50 - 99€ 15,44
100 - 249€ 14,57
250 - 499€ 12,86
500+€ 12,03
Може да се интересувате от

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Body Orientation

Straight

Series

693

Voltage Rating

250.0 V

Housing Material

Thermoplastic

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+100°C

Distrelec Product Id

14403061

Страна на произход

Germany

Детайли за продукта

Waterproof connectors series 693

Waterproof connectors series 693 are a range of connectors compliant with standard VDE No. 2751, which means they can be used in instrumentation, medical applications, machine tools and robotics. They are waterproof according to standard IP 67, and their materials are flame-retardant according to UL 94-V0. Because of the materials used for the housings and the contacts, these connectors can be used in harsh environmental conditions. Crimp contacts need to be ordered separately.

Features and Benefits:

Connector housing is made from PBT, which is widely used as it provides good dimensional stability, has high strength and is resistant to various chemicals. It also provides good insulation and is a preferred choice for many electrical and auto parts. Material of contact is brass, and the plating is silver for wear and corrosion resistance, which also offers durability and an ability to perform at high temperature ranges.
Degree of protection is IP67 when mated and it offers a straight body which assist in preventing cable strain.

Additional Features:

• Screw locking system
• Screw termination
• Operating temperature -40°C to +100°C
• Up to 500 mating cycles

Може да се интересувате от