binder Circular Connector, 7 Contacts, Cable Mount, Socket, Female, IP67, 693 Series

Технически документи
Спецификации
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
10.0A
Series
693
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Screw On
Shell Size
29
Housing Material
Polymer
Pole Format
6 + PE
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Material
Brass, Bronze
Страна на произход
Germany
Детайли за продукта
Binder 693 Series Industrial Connector, RD 24 Range
From the Binder 693 series the RD24 range of power connectors designed for cable mounting. Constructed from tough PBT materials the screw locking connectors feature PG cable glands and integral strain relief for maximum cable retention. With an IP67 rating, the RD24 range of threaded circular connectors are ideally suited to industrial applications that demand a higher level of protection. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Cable plugs mate with chassis sockets. Cable sockets mate with chassis plugs.
Features and Benefits
4 pole (3+PE) and 7 pole (6+PE)
Field attachable
Up to 16A per contact
IP67 when mated
Integral strain relief for maximum cable retention
240 volts ac
UL, ESTI+, and VDE approved
Wide temperature range -40° C to 100 ° C
Robust PBT (UL94 v-0) body material
Solder, crimp or screw termination
PG9, PG11 or PG13.5 cable gland
Applications
The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are
Control systems
Electrical equipment
Industrial automation
Machine guarding
Environment
The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.
FAQ
Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors
€ 22,45
€ 22,45 Всеки (ex VAT)
Стандарт
1
€ 22,45
€ 22,45 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 22,45 |
50 - 99 | € 21,02 |
100 - 249 | € 19,62 |
250 - 499 | € 18,22 |
500+ | € 16,82 |
Технически документи
Спецификации
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
10.0A
Series
693
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Screw On
Shell Size
29
Housing Material
Polymer
Pole Format
6 + PE
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Material
Brass, Bronze
Страна на произход
Germany
Детайли за продукта
Binder 693 Series Industrial Connector, RD 24 Range
From the Binder 693 series the RD24 range of power connectors designed for cable mounting. Constructed from tough PBT materials the screw locking connectors feature PG cable glands and integral strain relief for maximum cable retention. With an IP67 rating, the RD24 range of threaded circular connectors are ideally suited to industrial applications that demand a higher level of protection. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Cable plugs mate with chassis sockets. Cable sockets mate with chassis plugs.
Features and Benefits
4 pole (3+PE) and 7 pole (6+PE)
Field attachable
Up to 16A per contact
IP67 when mated
Integral strain relief for maximum cable retention
240 volts ac
UL, ESTI+, and VDE approved
Wide temperature range -40° C to 100 ° C
Robust PBT (UL94 v-0) body material
Solder, crimp or screw termination
PG9, PG11 or PG13.5 cable gland
Applications
The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are
Control systems
Electrical equipment
Industrial automation
Machine guarding
Environment
The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.
FAQ
Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors