Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

Номер на артикул на RS: 807-2851Марка: binder№ по каталога на производителя: 99-3379-110-03
brand-logo

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

768

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Thermoplastic

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,88

€ 16,88 Всеки (ex VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

€ 16,88

€ 16,88 Всеки (ex VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,88
5 - 24€ 16,07
25 - 49€ 15,22
50+€ 14,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

768

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Thermoplastic

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от