Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

binder Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP40, 678 Series

Номер на артикул на RS: 734-5827PМарка: binder№ по каталога на производителя: 99-0609-00-04
brand-logo

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

6.0A

Series

678

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Bayonet

Shell Size

19.9

Housing Material

Polymer

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Страна на произход

Germany

Детайли за продукта

Miniature Male Cable connector, Bayonet - 678 Series

Miniature male cable connector with bayonet locking, solder termination and a 4 to 6 mm cable outlet. This miniature male cable connector is assembled using a self tapping screw and has internal strain relief.

Miniature round plug connector, Binder 678

Информацията за складовите наличности временно не е налична.

€ 276,90

€ 5,54 Each (Supplied in a Bag) (ex VAT)

binder Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP40, 678 Series
Изберете тип опаковка

€ 276,90

€ 5,54 Each (Supplied in a Bag) (ex VAT)

binder Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP40, 678 Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
50 - 99€ 5,54
100 - 249€ 5,17
250 - 499€ 4,82
500+€ 4,44

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP40

Current Rating

6.0A

Series

678

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Bayonet

Shell Size

19.9

Housing Material

Polymer

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Страна на произход

Germany

Детайли за продукта

Miniature Male Cable connector, Bayonet - 678 Series

Miniature male cable connector with bayonet locking, solder termination and a 4 to 6 mm cable outlet. This miniature male cable connector is assembled using a self tapping screw and has internal strain relief.

Miniature round plug connector, Binder 678