Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 763 Series

Номер на артикул на RS: 807-2892Марка: binder№ по каталога на производителя: 99-0434-500-05
brand-logo

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

2.0 A, 8.0A

Series

763

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

M12 A Coded Panel Mount Connectors, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount power connectors, IP68 protection once mated. Durable M12 connectors are suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,88

€ 16,88 Всеки (ex VAT)

binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 763 Series

€ 16,88

€ 16,88 Всеки (ex VAT)

binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 763 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,88
5 - 24€ 16,04
25 - 49€ 15,18
50+€ 14,35
Може да се интересувате от

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

2.0 A, 8.0A

Series

763

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

M12 A Coded Panel Mount Connectors, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount power connectors, IP68 protection once mated. Durable M12 connectors are suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C

Може да се интересувате от