Технически документи
Спецификации
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Right Angle
Series
712
Voltage Rating
125.0 V
Shell Size
14
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Female Angled Subminiature Connector, M9, IP67, Shielded - 712 Series
M9 angled female subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 subminiature angled female shielded cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
€ 1 569,70
€ 31,39 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
€ 1 569,70
€ 31,39 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
50 - 99 | € 31,39 |
100 - 249 | € 28,85 |
250 - 499 | € 26,31 |
500+ | € 23,76 |
Технически документи
Спецификации
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Right Angle
Series
712
Voltage Rating
125.0 V
Shell Size
14
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Female Angled Subminiature Connector, M9, IP67, Shielded - 712 Series
M9 angled female subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 subminiature angled female shielded cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.