binder Circular Connector, 3 Contacts, Cable Mount, M9 Connector, Socket, Female, IP67, 712 Series

Технически документи
Спецификации
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
712
Voltage Rating
125.0 V
Housing Material
Polymer
Contact Plating
Gold
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Series Number
712
Minimum Operating Temperature
-40°C
Distrelec Product Id
14443610
Страна на произход
Germany
Детайли за продукта
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
€ 13,14
€ 13,14 Всеки (ex VAT)
1
€ 13,14
€ 13,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,14 |
10 - 14 | € 12,73 |
15 - 24 | € 12,47 |
25 - 49 | € 11,95 |
50+ | € 11,29 |
Технически документи
Спецификации
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
712
Voltage Rating
125.0 V
Housing Material
Polymer
Contact Plating
Gold
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Series Number
712
Minimum Operating Temperature
-40°C
Distrelec Product Id
14443610
Страна на произход
Germany
Детайли за продукта
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.