binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP67

Номер на артикул на RS: 464-072Марка: Binder№ по каталога на производителя: 99-0406-00-03
brand-logo

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

125 V

Mating Type

Threaded

Housing Material

PA

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Series Number

712

Minimum Operating Temperature

-40°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP67

P.O.A.

binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Voltage Rating

125 V

Mating Type

Threaded

Housing Material

PA

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Series Number

712

Minimum Operating Temperature

-40°C

Може да се интересувате от