Технически документи
Спецификации
Brand
BinderCross Sectional Area
0.14 mm²
Number of Cores
3
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
26 AWG
Connector 1 Housing Gender
Female
Страна на произход
Germany
Детайли за продукта
8mm female cable connector, series 718
A series of M8 Binder female connector socket cables. With both straight and right angle versions available, you are sure to find one suited to your application. All models are highly reliable and excellent quality.
Features & Benefits
Non-terminated ends
Each socket has 4 poles
Moulded leads
Convenient snap-in version
€ 14,95
€ 14,95 Всеки (ex VAT)
1
€ 14,95
€ 14,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,95 |
5 - 24 | € 14,22 |
25 - 49 | € 13,49 |
50+ | € 12,70 |
Технически документи
Спецификации
Brand
BinderCross Sectional Area
0.14 mm²
Number of Cores
3
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
26 AWG
Connector 1 Housing Gender
Female
Страна на произход
Germany
Детайли за продукта
8mm female cable connector, series 718
A series of M8 Binder female connector socket cables. With both straight and right angle versions available, you are sure to find one suited to your application. All models are highly reliable and excellent quality.
Features & Benefits
Non-terminated ends
Each socket has 4 poles
Moulded leads
Convenient snap-in version