Binder Female 4 way M8 to Sensor Actuator Cable, 5m

Технически документи
Спецификации
Brand
BinderSheath Material
PUR
Length
5m
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Number of Contacts
4
Current Rating
4 A
Voltage Rating
30 V
Distrelec Product Id
14475319
Страна на произход
Germany
Детайли за продукта
Female Cable Connector, M8, Screw Locking - 718 Series
M8 moulded female cable connector with a screw locking system and IP67 ingress protection. This M8 moulded female cable connector has brass, gold plated contacts and PUR contact body and housing.
Single ended 5 metres in length
IP67
Gold plated contacts
Binder M8 Cable Connectors - Series 718
€ 19,30
€ 19,30 Всеки (ex VAT)
1
€ 19,30
€ 19,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 19,30 |
50 - 99 | € 13,82 |
100 - 249 | € 12,68 |
250 - 499 | € 11,67 |
500+ | € 10,85 |
Технически документи
Спецификации
Brand
BinderSheath Material
PUR
Length
5m
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Number of Contacts
4
Current Rating
4 A
Voltage Rating
30 V
Distrelec Product Id
14475319
Страна на произход
Germany
Детайли за продукта
Female Cable Connector, M8, Screw Locking - 718 Series
M8 moulded female cable connector with a screw locking system and IP67 ingress protection. This M8 moulded female cable connector has brass, gold plated contacts and PUR contact body and housing.
Single ended 5 metres in length
IP67
Gold plated contacts