binder Circular Connector, 4 Contacts, Panel Mount, Plug, Male, IP67, 693 Series

Технически документи
Спецификации
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Body Orientation
Straight
Series
693
Voltage Rating
400.0 V
Housing Material
Thermoplastic
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+100°C
Distrelec Product Id
14403067
Страна на произход
Germany
Детайли за продукта
Waterproof connectors series 693
Waterproof connectors series 693 are a range of connectors compliant with standard VDE No. 2751, which means they can be used in instrumentation, medical applications, machine tools and robotics. They are waterproof according to standard IP 67, and their materials are flame-retardant according to UL 94-V0. Because of the materials used for the housings and the contacts, these connectors can be used in harsh environmental conditions. Crimp contacts need to be ordered separately.
Features and Benefits:
Connector housing is made from PBT, which is widely used as it provides good dimensional stability, has high strength and is resistant to various chemicals. It also provides good insulation and is a preferred choice for many electrical and auto parts. Material of contact is brass, and the plating is silver for wear and corrosion resistance, which also offers durability and an ability to perform at high temperature ranges.
Degree of protection is IP67 when mated and it offers a straight body which assist in preventing cable strain.
Additional Features:
Screw locking system
Screw termination
Operating temperature -40°C to +100°C
Up to 500 mating cycles
€ 11,29
€ 11,29 Всеки (ex VAT)
1
€ 11,29
€ 11,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 11,29 |
50 - 99 | € 10,17 |
100 - 249 | € 9,63 |
250 - 499 | € 8,50 |
500+ | € 7,95 |
Технически документи
Спецификации
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Body Orientation
Straight
Series
693
Voltage Rating
400.0 V
Housing Material
Thermoplastic
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+100°C
Distrelec Product Id
14403067
Страна на произход
Germany
Детайли за продукта
Waterproof connectors series 693
Waterproof connectors series 693 are a range of connectors compliant with standard VDE No. 2751, which means they can be used in instrumentation, medical applications, machine tools and robotics. They are waterproof according to standard IP 67, and their materials are flame-retardant according to UL 94-V0. Because of the materials used for the housings and the contacts, these connectors can be used in harsh environmental conditions. Crimp contacts need to be ordered separately.
Features and Benefits:
Connector housing is made from PBT, which is widely used as it provides good dimensional stability, has high strength and is resistant to various chemicals. It also provides good insulation and is a preferred choice for many electrical and auto parts. Material of contact is brass, and the plating is silver for wear and corrosion resistance, which also offers durability and an ability to perform at high temperature ranges.
Degree of protection is IP67 when mated and it offers a straight body which assist in preventing cable strain.
Additional Features:
Screw locking system
Screw termination
Operating temperature -40°C to +100°C
Up to 500 mating cycles