binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 713 Series

Номер на артикул на RS: 706-7700Марка: binder№ по каталога на производителя: 09-3491-550-12
brand-logo

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Body Orientation

Straight

Series

713

Coding

A

Voltage Rating

30.0 V

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

M12 male sockets front fastened

Screw locking system
A-Coded
Dip solder

Информацията за складовите наличности временно не е налична.

€ 29,87

€ 29,87 Всеки (ex VAT)

binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 713 Series

€ 29,87

€ 29,87 Всеки (ex VAT)

binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 713 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,87
5 - 24€ 29,04
25+€ 28,26

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Body Orientation

Straight

Series

713

Coding

A

Voltage Rating

30.0 V

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

M12 male sockets front fastened

Screw locking system
A-Coded
Dip solder