binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series

Номер на артикул на RS: 706-3077Марка: binder№ по каталога на производителя: 09-3415-00-04Distrelec Article No.: 30409349
brand-logo

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

718

Voltage Rating

30.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Distrelec Product Id

30409349

Страна на произход

Germany

Детайли за продукта

Male receptacle, series 768 / 718

Информацията за складовите наличности временно не е налична.

€ 5,49

€ 5,49 Всеки (ex VAT)

binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series

€ 5,49

€ 5,49 Всеки (ex VAT)

binder Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Male, IP65, IP67, 718 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,49
5 - 24€ 4,38
25 - 49€ 3,97
50+€ 3,65

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

718

Voltage Rating

30.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Distrelec Product Id

30409349

Страна на произход

Germany

Детайли за продукта

Male receptacle, series 768 / 718