Технически документи
Спецификации
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Subminiature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4A
Body Orientation
Straight
Voltage Rating
125 V
Mating Type
Threaded
Housing Material
PA
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Series Number
702, 712
Minimum Operating Temperature
-40°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
Subminiature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4A
Body Orientation
Straight
Voltage Rating
125 V
Mating Type
Threaded
Housing Material
PA
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Series Number
702, 712
Minimum Operating Temperature
-40°C